Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Slew Rate
0.3V/µs30V/µs
Gain Bandwidth Product
35 kHz50 MHz
Current - Input Bias
0.01 pA500 pA
Voltage - Input Offset
3 µV10 µV
Current - Supply
48µA750µA
Voltage - Supply Span (Min)
1.7 V1.8 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-UFLGASOT-23-8 Thin, TSOT-23-8
Supplier Device Package
6-UTLGA (1.5x1.0)TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14,455
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥10.74630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
30V/µs
50 MHz
0.01 pA
10 µV
750µA
85 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
6-UFLGA
6-UTLGA (1.5x1.0)
SOT 23-8
INA190A3IDDFR
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
2,320
In Stock
1 : ¥22.82000
Cut Tape (CT)
3,000 : ¥7.50004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
35 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.