Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Output Type
DifferentialPush-Pull, Rail-to-RailRail-to-Rail
Slew Rate
0.3V/µs2.1V/µs4.6V/µs7V/µs95V/µs
Gain Bandwidth Product
3 MHz15.9 MHz22 MHz30 MHz
-3db Bandwidth
13.9 MHz260 MHz
Current - Input Bias
0.1 pA10 nA140 nA1.1 µA
Voltage - Input Offset
50 µV60 µV70 µV
Current - Supply
245µA (x2 Channels)420µA420µA (x2 Channels)625µA (x2 Channels)1.25mA
Current - Output / Channel
30 mA40 mA46 mA68 mA
Voltage - Supply Span (Min)
1.8 V2.4 V3 V
Voltage - Supply Span (Max)
5.25 V5.5 V7 V30 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-MSOP8-uMAX/uSOP16-LFCSP-VQ (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP-VQ
ADA4940-1ACPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥45.48000
Cut Tape (CT)
1,500 : ¥24.02993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
95V/µs
-
260 MHz
1.1 µA
60 µV
1.25mA
46 mA
3 V
7 V
-40°C ~ 125°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
8 MSOP
ADA4084-2ARMZ-R7
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
7,015
In Stock
1 : ¥69.29000
Cut Tape (CT)
1,000 : ¥39.29114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.6V/µs
15.9 MHz
13.9 MHz
140 nA
60 µV
625µA (x2 Channels)
30 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
1,833
In Stock
1 : ¥40.88000
Cut Tape (CT)
2,500 : ¥20.51249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull, Rail-to-Rail
0.3V/µs
3 MHz
-
0.1 pA
70 µV
420µA (x2 Channels)
68 mA
2.4 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
8 MSOP
LTC6262IMS8#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
527
In Stock
1 : ¥41.13000
Tube
-
Tube
Last Time Buy
General Purpose
2
Rail-to-Rail
7V/µs
30 MHz
-
10 nA
50 µV
245µA (x2 Channels)
40 mA
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
2,475
In Stock
1 : ¥22.82000
Cut Tape (CT)
2,500 : ¥11.46936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
2.1V/µs
22 MHz
-
0.1 pA
70 µV
420µA
68 mA
2.4 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.