Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,238 In Stock | 1 : ¥9.19000 Tube | - | Tube | Active | General Purpose | 2 | - | - | 1 MHz | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
366 In Stock | 1 : ¥56.24000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 140V/µs | 325 MHz | 5 µA | 100 µV | 11mA | - | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |