Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,645 In Stock | 1 : ¥61.98000 Cut Tape (CT) 2,000 : ¥33.85834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 40V/µs | 17 MHz | 10 pA | 2 mV | 39mA | 1.5 A | 7 V | 24 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | 20-HSOIC | ||
797 In Stock | 1 : ¥113.79000 Cut Tape (CT) 250 : ¥83.97776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) |