Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,858 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.87646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 1 MHz | 45 nA | 2 mV | 660µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,903 In Stock | 1 : ¥30.70000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 25V/µs | 50 MHz | 0.2 pA | 100 µV | 4.6mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |