Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeJ-FET
Number of Circuits
12
Output Type
Rail-to-RailSingle-Ended
Slew Rate
2V/µs5V/µs2000V/µs
Gain Bandwidth Product
1 MHz3 MHz5.5 GHz
Current - Input Bias
0.4 pA5 pA
Voltage - Input Offset
400 µV800 µV25 mV
Current - Supply
60µA750µA (x2 Channels)21mA
Current - Output / Channel
40 mA105 mA250 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3.3 V
Voltage - Supply Span (Max)
5.25 V5.5 V6 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-TSSOP8-VSSOP8-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
OPA858IDSGT
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
2,765
In Stock
1 : ¥38.42000
Cut Tape (CT)
250 : ¥28.44696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Single-Ended
2000V/µs
5.5 GHz
1.2 GHz
0.4 pA
800 µV
21mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-VSSOP
TLV9002IDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,548
In Stock
1 : ¥10.02000
Cut Tape (CT)
250 : ¥6.52484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2V/µs
1 MHz
-
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 TSSOP
AD8532ARUZ-REEL
IC OPAMP GP 2 CIRCUIT 8TSSOP
Analog Devices Inc.
2,405
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.33637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA (x2 Channels)
250 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.