Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,919 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.50374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
312 In Stock | 1 : ¥24.38000 Tube | - | Tube | Last Time Buy | CMOS | 4 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | - | 0.02 pA | 110 µV | 2.6mA (x4 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,731 In Stock | 1 : ¥51.64000 Cut Tape (CT) 2,000 : ¥25.91634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 6 MHz | - | 300 pA | 5 µV | 2.4mA | - | 10 V | 36 V | -55°C ~ 140°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,299 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 600 µV | 350µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,500 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,500 : ¥22.65058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 230 kHz | 5.5 nA | 730 µV | 12mA | - | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |