Instrumentation, Op Amps, Buffer Amps

Results: 7
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral PurposeInstrumentationVoltage Feedback
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.7V/µs2V/µs3.5V/µs11V/µs12V/µs41V/µs375V/µs
Gain Bandwidth Product
1.3 MHz4 MHz24 MHz28 MHz50 MHz
-3db Bandwidth
825 kHz105 MHz
Current - Input Bias
0.2 pA0.3 pA1 pA500 pA2.2 µA
Voltage - Input Offset
15 µV23 µV50 µV60 µV100 µV600 µV
Current - Supply
400µA (x4 Channels)900µA1.25mA (x2 Channels)1.7mA (x2 Channels)2.9mA3.7mA9.5mA
Current - Output / Channel
10 mA18 mA40 mA83 mA140 mA150 mA220 mA
Voltage - Supply Span (Min)
2.7 V4.6 V5 V
Voltage - Supply Span (Max)
5 V5.5 V12 V16 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-MSOP8-SOIC14-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ADA4851-1YRJZ-RL7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
13,302
In Stock
1 : ¥18.80000
Cut Tape (CT)
3,000 : ¥8.61911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
375V/µs
-
105 MHz
2.2 µA
600 µV
2.9mA
83 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
AD8655ARZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
2,132
In Stock
1 : ¥23.97000
Tube
Tube
Active
General Purpose
1
Rail-to-Rail
11V/µs
28 MHz
-
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8616ARMZ
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
2,136
In Stock
1 : ¥38.26000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
12V/µs
24 MHz
-
0.2 pA
23 µV
1.7mA (x2 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8221ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
4,670
In Stock
1 : ¥61.16000
Cut Tape (CT)
1,000 : ¥34.70037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
2V/µs
-
825 kHz
500 pA
60 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
OP4177ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3,038
In Stock
1 : ¥112.31000
Tube
-
Tube
Active
General Purpose
4
-
0.7V/µs
1.3 MHz
-
500 pA
15 µV
400µA (x4 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 SOIC
AD8651ARZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
5,086
In Stock
1 : ¥36.45000
Tube
Tube
Active
Voltage Feedback
1
Rail-to-Rail
41V/µs
50 MHz
-
1 pA
100 µV
9.5mA
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8662ARZ
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,112
In Stock
1 : ¥39.08000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
3.5V/µs
4 MHz
-
0.3 pA
50 µV
1.25mA (x2 Channels)
140 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.