Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-LT®
Amplifier Type
DifferentialGeneral PurposeInstrumentation
Number of Circuits
14
Slew Rate
0.4V/µs1.2V/µs9.5V/µs
-3db Bandwidth
1 MHz3 MHz
Current - Input Bias
500 pA15 nA
Voltage - Input Offset
25 µV30 µV60 µV
Current - Supply
350µA (x4 Channels)900µA2.5mA
Current - Output / Channel
18 mA20 mA45 mA
Voltage - Supply Span (Min)
4 V4.6 V12 V
Voltage - Supply Span (Max)
36 V44 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-PDIP8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
LT1014DSW#PBF
IC OPAMP GP 4 CIRCUIT 16SO
Analog Devices Inc.
532
In Stock
1 : ¥85.63000
Tube
Tube
Active
General Purpose
4
-
0.4V/µs
1 MHz
-
15 nA
60 µV
350µA (x4 Channels)
20 mA
4 V
44 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
505~N-8~N~8 Top View
AMP03GPZ
IC OPAMP DIFF 1 CIRCUIT 8DIP
Analog Devices Inc.
1,008
In Stock
1 : ¥92.20000
Tube
-
Tube
Active
Differential
1
-
9.5V/µs
-
3 MHz
-
25 µV
2.5mA
45 mA
12 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8 SOIC
AD620ARZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
6,005
In Stock
1 : ¥98.03000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
30 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.