Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-Zero-Drift
Amplifier Type
Current FeedbackInstrumentationZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.7V/µs9.5V/µs900V/µs
-3db Bandwidth
1 MHz35 MHz
Current - Input Bias
2 pA500 pA
Voltage - Input Offset
9 µV10 µV3 mV
Current - Supply
1.1mA (x2 Channels)5.2mA50mA
Current - Output / Channel
23 mA40 mA2 A
Voltage - Supply Span (Min)
2.4 V9 V10 V
Voltage - Supply Span (Max)
5.5 V30 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.295", 7.50mm Width)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-MSOP16-SOICDDPAK-7
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP6V92-E/MS
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Microchip Technology
222
In Stock
1 : ¥23.81000
Tube
Tube
Active
Zero-Drift
2
Rail-to-Rail
9.5V/µs
10 MHz
-
2 pA
9 µV
1.1mA (x2 Channels)
40 mA
2.4 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
7-DDPAK Top
LT1210IR#PBF
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Analog Devices Inc.
117
In Stock
1 : ¥171.34000
Tube
-
Tube
Active
Current Feedback
1
-
900V/µs
-
35 MHz
-
3 mV
50mA
2 A
10 V
30 V
-40°C ~ 85°C
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
DDPAK-7
16-SOIC
PGA204BU
IC INST AMP 1 CIRCUIT 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥174.05000
Tube
-
Tube
Active
Instrumentation
1
-
0.7V/µs
-
1 MHz
500 pA
10 µV
5.2mA
23 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.