Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,083 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.43450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 10 pA | 750 µV | 525µA | - | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,919 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.50374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,602 In Stock | 1 : ¥20.77000 Cut Tape (CT) 250 : ¥14.09624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
193 In Stock | 1 : ¥88.99000 Tube | - | Tube | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 75V/µs | 500 MHz | 35 MHz | 100 nA | 25 µV | 1.9mA | 55 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |