Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSVoltage Feedback
Number of Circuits
12
Slew Rate
0.006V/µs10V/µs
Gain Bandwidth Product
50 kHz10 MHz
Current - Input Bias
1 pA500 nA
Voltage - Input Offset
500 µV850 µV
Current - Supply
9µA1.2mA (x2 Channels)
Current - Output / Channel
40 mA200 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5 V5.5 V
Package / Case
6-UFBGA, WLCSP10-WFBGA, CSPBGA
Supplier Device Package
6-WLCSP (0.91x1.39)10-UCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WLCSP
ADA4505-1ACBZ-R7
IC OPAMP VFB 1 CIRCUIT 6WLCSP
Analog Devices Inc.
22,244
In Stock
1 : ¥12.72000
Cut Tape (CT)
3,000 : ¥5.82071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
0.006V/µs
50 kHz
500 nA
500 µV
9µA
40 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (0.91x1.39)
6,157
In Stock
1 : ¥29.14000
Cut Tape (CT)
2,500 : ¥8.32484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
10V/µs
10 MHz
1 pA
850 µV
1.2mA (x2 Channels)
200 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-WFBGA, CSPBGA
10-UCSP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.