Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,795 In Stock | 1 : ¥8.54000 Cut Tape (CT) 4,000 : ¥3.62190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 2.3 MHz | - | 1 pA | 300 µV | 75µA | 115 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
9,820 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥13.45784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 37 kHz | 20 kHz | 500 pA | 2 µV | 40µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |