Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8421BRMZ-RL
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,661
In Stock
1 : ¥96.14000
Cut Tape (CT)
3,000 : ¥58.58727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
35V/µs
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8421BRMZ
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,531
In Stock
1 : ¥96.14000
Tube
-
Tube
Active
Instrumentation
1
-
35V/µs
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8421BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
871
In Stock
1 : ¥118.39000
Cut Tape (CT)
1,000 : ¥56.64765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
35V/µs
10 MHz
100 pA
25 µV
2mA
65 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.