Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Broadcom LimitedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeIsolation
Number of Circuits
14
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
1.6V/µs13V/µs-
Gain Bandwidth Product
4.5 MHz6.4 MHz
Current - Input Bias
1 nA1.3 nA100 nA
Voltage - Input Offset
150 µV300 µV500 µV
Current - Supply
550µA (x4 Channels)1.9mA (x4 Channels)10.5mA
Current - Output / Channel
30 mA80 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V6 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.268", 6.81mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO Stretched14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TLV2464AQPWRG4Q1
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
667
In Stock
1 : ¥33.82000
Cut Tape (CT)
2,000 : ¥16.96142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.6V/µs
6.4 MHz
-
1.3 nA
150 µV
550µA (x4 Channels)
80 mA
2.7 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SO Stretched
ACPL-C87AT-500E
IC OPAMP ISOLATION 1 CIRC 8SO
Broadcom Limited
4,252
In Stock
1 : ¥91.21000
Cut Tape (CT)
1,000 : ¥45.24144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
-
100 kHz
1 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
14-TSSOP
NCV33074ADTBR2G
IC OPAMP GP 4 CIRCUIT 14TSSOP
onsemi
4,872
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,500 : ¥5.85326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Single-Ended
13V/µs
4.5 MHz
-
100 nA
500 µV
1.9mA (x4 Channels)
30 mA
3 V
44 V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.