Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSDifferential
Number of Circuits
12
Output Type
DifferentialRail-to-Rail
Slew Rate
11V/µs15V/µs2800V/µs
Gain Bandwidth Product
5 MHz28 MHz
Current - Input Bias
1 pA2 pA2.5 µA
Voltage - Input Offset
50 µV330 µV500 µV
Current - Supply
330µA3.7mA (x2 Channels)9.6mA
Current - Output / Channel
50 mA80 mA220 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V11 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-XFQFN16-VFQFN Exposed Pad, CSP
Supplier Device Package
8-MSOP10-X2QFN (2x1.5)16-LFCSP-VQ (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8656ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
11,648
In Stock
1 : ¥36.70000
Cut Tape (CT)
3,000 : ¥18.41714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
11V/µs
28 MHz
-
1 pA
50 µV
3.7mA (x2 Channels)
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16 LFCSP-VQ
ADA4932-1YCPZ-R7
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Analog Devices Inc.
8,857
In Stock
1 : ¥72.25000
Cut Tape (CT)
1,500 : ¥40.97032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
2800V/µs
-
560 MHz
2.5 µA
500 µV
9.6mA
80 mA
3 V
11 V
-40°C ~ 105°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
10-X2QFN
TLV9052SIRUGR
IC CMOS 2 CIRCUIT 10X2QFN
Texas Instruments
7,737
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.14025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
15V/µs
5 MHz
-
2 pA
330 µV
330µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.