Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,883 In Stock | 1 : ¥84.07000 Cut Tape (CT) 2,500 : ¥45.91891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.07V/µs | 200 kHz | - | 4 nA | 400 µV | 40µA (x4 Channels) | 25 mA | 2 V | 44 V | 0°C ~ 70°C | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
5,095 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | - | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |