Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,801 In Stock | 1 : ¥22.17000 Tube | - | Tube | Active | J-FET | 2 | - | 3.3V/µs | 1.4 MHz | 2 pA | 750 µV | 165µA (x2 Channels) | 20 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
524 In Stock | 1 : ¥35.79000 Tube | - | Tube | Active | J-FET | 4 | - | 3.3V/µs | 1.4 MHz | 2 pA | 750 µV | 165µA (x4 Channels) | 20 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |