Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentation
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.9V/µs63V/µs
Current - Input Bias
1.2 nA700 nA
Voltage - Input Offset
20 µV1.6 mV
Current - Supply
180µA1.4mA (x4 Channels)
Current - Output / Channel
20 mA170 mA
Voltage - Supply Span (Max)
12 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
INA823DGKR
PRECISION (100 UV), LOW-POWER (2
Texas Instruments
3,657
In Stock
1 : ¥22.74000
Cut Tape (CT)
2,500 : ¥10.41012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
0.9V/µs
-
1.2 nA
20 µV
180µA
20 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-TSSOP
AD8040WARUZ-REEL7
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
2,855
In Stock
1 : ¥35.55000
Cut Tape (CT)
1,000 : ¥26.27043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
63V/µs
125 MHz
700 nA
1.6 mV
1.4mA (x4 Channels)
170 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.