Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
0.024V/µs0.9V/µs
Gain Bandwidth Product
100 kHz2 MHz
Current - Supply
600nA (x2 Channels)170µA (x2 Channels)
Current - Output / Channel
20 mA25 mA
Voltage - Supply Span (Min)
1.4 V2 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP6272T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
4,885
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,300 : ¥5.50059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.9V/µs
2 MHz
1 pA
3 mV
170µA (x2 Channels)
25 mA
2 V
6 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCP6142T-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
1,159
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,300 : ¥6.40367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.024V/µs
100 kHz
1 pA
3 mV
600nA (x2 Channels)
20 mA
1.4 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.