Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
DigiTrim®LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Output Type
-Rail-to-Rail
Slew Rate
5V/µs11V/µs
Current - Input Bias
0.2 pA100 pA
Voltage - Input Offset
15 µV25 µV80 µV
Current - Supply
1mA2.65mA
Current - Output / Channel
55 mA80 mA
Voltage - Supply Span (Min)
2.7 V4.75 V
Voltage - Supply Span (Max)
5.5 V35 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-UFBGA, WLCSP10-WFDFN Exposed Pad
Supplier Device Package
5-WLCSP (0.9x1.29)10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AD8605ACBZ-REEL7
AD8605ACBZ-REEL7
IC OPAMP GP 1 CIRCUIT 5WLCSP
Analog Devices Inc.
47,719
In Stock
1 : ¥16.99000
Cut Tape (CT)
4,000 : ¥11.28848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
10 MHz
-
0.2 pA
80 µV
1mA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-UFBGA, WLCSP
5-WLCSP (0.9x1.29)
10-WDFN
LT6370IDD#PBF
IC INST AMP 1 CIRCUIT 10DFN
Analog Devices Inc.
111
In Stock
1 : ¥59.60000
Tube
Tube
Active
Instrumentation
1
-
11V/µs
-
19 kHz
100 pA
15 µV
2.65mA
55 mA
4.75 V
35 V
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT6370HDD#TRPBF
IC INST AMP 1 CIRCUIT 10DFN
Analog Devices Inc.
2,500
In Stock
1 : ¥77.34000
Cut Tape (CT)
2,500 : ¥42.25554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
11V/µs
-
19 kHz
100 pA
25 µV
2.65mA
55 mA
4.75 V
35 V
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.