Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,046 In Stock | 1 : ¥34.32000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 400 kHz | 0.2 pA | 12 µV | 40µA (x2 Channels) | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,355 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 15V/µs | 5 MHz | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |