Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,387 In Stock 1,700 Marketplace | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.95519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Class D | 1-Channel (Mono) | 1.45W x 1 @ 8Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
5,023 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.88146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 325mW x 1 @ 8Ohm | 4V ~ 12V | - | Surface Mount | 0°C ~ 70°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
8,205 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.27339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 1.45W x 1 @ 8Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-SON (3x3) | 8-VDFN Exposed Pad |