TPA3113D2PWPR | |
---|---|
DigiKey Part Number | 296-25122-2-ND - Tape & Reel (TR) 296-25122-1-ND - Cut Tape (CT) 296-25122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3113D2PWPR |
Description | IC AMP CLASS D STER 6W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3113D2PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.00600 | ¥140.06 |
25 | ¥13.21440 | ¥330.36 |
100 | ¥11.25810 | ¥1,125.81 |
250 | ¥10.57060 | ¥2,642.65 |
500 | ¥9.24934 | ¥4,624.67 |
1,000 | ¥7.66377 | ¥7,663.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.13523 | ¥14,270.46 |
6,000 | ¥6.87095 | ¥41,225.70 |
10,000 | ¥6.60668 | ¥66,066.80 |