Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,405 In Stock | 1 : ¥448.61000 Cut Tape (CT) 1,000 : ¥284.12171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Magnetoresistive | X, Y | Wheatstone Bridge | ±0.2mT | 5V ~ 12V | - | - | - | 5MHz | -40°C ~ 85°C | - | 20-SOIC | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | ||
3,052 In Stock | 1 : ¥50.07000 Tube | Tube | Active | Hall Effect | X, Y, Z | SPI | 20mT ~ 70mT, 24mT ~ 126mT | 4.5V ~ 5.5V | 15.5mA | 30mA | 14 b | - | -40°C ~ 125°C | Programmable | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 4,500 : ¥52.14678 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hall Effect | X, Y, Z | SPI | 20mT ~ 70mT, 24mT ~ 126mT | 4.5V ~ 5.5V | 15.5mA | 30mA | 14 b | - | -40°C ~ 85°C | Programmable | 16-TSSOP | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) |