MMC5983MA

DigiKey Part Number
1267-MMC5983MATR-ND - Tape & Reel (TR)
1267-MMC5983MACT-ND - Cut Tape (CT)
1267-MMC5983MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC5983MA
Description
3-AXIS MAGNETIC SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MMC5983MA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
±0.8mT
Voltage - Supply
2.8V ~ 3.5V
Current - Supply (Max)
450µA
Current - Output (Max)
-
Resolution
18 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥22.95200¥229.52
25¥20.39880¥509.97
50¥19.38020¥969.01
100¥18.87020¥1,887.02
500¥15.81002¥7,905.01
1,000¥14.79001¥14,790.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.76997¥68,849.85
Manufacturers Standard Package