Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,147 In Stock | 1 : ¥8.33000 Cut Tape (CT) 10,000 : ¥2.80924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | - | - | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
37,180 In Stock | 1 : ¥21.17000 Cut Tape (CT) 3,000 : ¥8.06448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±160mT ~ ±230mT | 2.8V ~ 3.5V | 0.13µA | - | 12 b | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Programmable | PG-TSOP6-6-8 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | ||
71,125 In Stock | 1 : ¥24.22000 Cut Tape (CT) 5,000 : ¥10.41877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C, SPI | - | 2.2V ~ 3.6V | - | - | - | - | -20°C ~ 85°C | Automotive | AEC-Q100 | - | 16-QFN (3x3) | Surface Mount | 16-VFQFN Exposed Pad | |||
9,846 In Stock | 1 : ¥25.93000 Cut Tape (CT) 8,000 : ¥11.51104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±36mT | 1.65V ~ 1.95V | 1.4mA | - | - | - | -30°C ~ 85°C | - | - | - | 5-WLCSP | Surface Mount | 5-BGA, WLCSP | ||
2,945 In Stock 189,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.93292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±100mT | 3V ~ 6.5V | 4.5mA | 10mA | - | - | -40°C ~ 85°C | - | - | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,842 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥3.98401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±40mT ~ ±80mT | 1.7V ~ 3.6V | - | 2mA | - | - | -40°C ~ 125°C | - | - | Sleep Mode, Temperature Compensated | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,064 In Stock | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥3.98401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±133mT ~ ±266mT | 1.7V ~ 3.6V | - | 2mA | - | - | -40°C ~ 125°C | - | - | Sleep Mode, Temperature Compensated | SOT-23-6 | Surface Mount | SOT-23-6 | ||
59,400 In Stock | 1 : ¥15.35000 Cut Tape (CT) 4,000 : ¥8.30217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±200mT, ±800mT | 2.65V ~ 3.5V | 3.9mA | - | 12 b | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Sleep Mode | 8-TSSOP | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | ||
3,052 In Stock | 1 : ¥50.07000 Tube | Tube | Active | Hall Effect | X, Y, Z | SPI | 20mT ~ 70mT, 24mT ~ 126mT | 4.5V ~ 5.5V | 15.5mA | 30mA | 14 b | - | -40°C ~ 125°C | - | - | Programmable | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) |