CT100LW-ID6 | |
---|---|
DigiKey Part Number | 620-CT100LW-ID6TR-ND - Tape & Reel (TR) 620-CT100LW-ID6CT-ND - Cut Tape (CT) 620-CT100LW-ID6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT100LW-ID6 |
Description | DIFFERENTIAL TMR HIGH SENSITIVIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Differential | |
Sensing Range | ±20mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 0.1Hz ~ 1kHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥9.53000 | ¥95.30 |
25 | ¥7.62400 | ¥190.60 |
100 | ¥6.98890 | ¥698.89 |
500 | ¥5.87724 | ¥2,938.62 |
1,000 | ¥5.24185 | ¥5,241.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.08305 | ¥15,249.15 |
6,000 | ¥4.76536 | ¥28,592.16 |
9,000 | ¥4.52709 | ¥40,743.81 |
15,000 | ¥4.36824 | ¥65,523.60 |