Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,014 In Stock | 1 : ¥37.41000 Cut Tape (CT) 8,000 : ¥16.58138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT | 1.9V ~ 3.6V | 270µA (Typ) | - | 16 b | - | -40°C ~ 85°C | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-VFLGA | ||
1,648 In Stock | 1 : ¥244.49000 Tube | - | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.2mT | 5V ~ 12V | - | - | - | 5MHz | -40°C ~ 85°C | - | 8- Pin SIP | Through Hole | 8-SIP | ||
4,395 In Stock | 1 : ¥448.61000 Cut Tape (CT) 1,000 : ¥284.12171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Magnetoresistive | X, Y | Wheatstone Bridge | ±0.2mT | 5V ~ 12V | - | - | - | 5MHz | -40°C ~ 85°C | - | 20-SOIC | Surface Mount | 20-SOIC (0.295", 7.50mm Width) |