Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,865 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.31676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1,736 In Stock | 1 : ¥14.37000 Cut Tape (CT) 250 : ¥7.18064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hall Effect | Single | Analog Voltage | ±35mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 |