Linear, Compass (ICs)

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensing Range
±40mT ~ ±80mT±133mT ~ ±266mT
Voltage - Supply
1.7V ~ 3.6V2.3V ~ 3.6V
Current - Output (Max)
2mA10mA
Bandwidth
1kHz ~ 1MHz-
Features
-Sleep Mode, Temperature Compensated
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
SOT-23-6
TMAG5273A1QDBVR
LOW-POWER LINEAR 3D HALL-EFFECT
Texas Instruments
1,812
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥3.98401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±40mT ~ ±80mT
1.7V ~ 3.6V
-
2mA
-
-
-40°C ~ 125°C
-
-
Sleep Mode, Temperature Compensated
SOT-23-6
Surface Mount
SOT-23-6
SOT-23-6
TMAG5173A1QDBVRQ1
AUTOMOTIVE, HIGH-PRECISION, LINE
Texas Instruments
2,600
In Stock
1 : ¥20.03000
Cut Tape (CT)
3,000 : ¥8.58212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±40mT ~ ±80mT
2.3V ~ 3.6V
-
10mA
16 b
1kHz ~ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q100
-
SOT-23-6
Surface Mount
SOT-23-6
SOT-23-6
TMAG5173A2QDBVRQ1
AUTOMOTIVE, HIGH-PRECISION, LINE
Texas Instruments
2,951
In Stock
1 : ¥21.59000
Cut Tape (CT)
3,000 : ¥8.58212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C
±133mT ~ ±266mT
2.3V ~ 3.6V
-
10mA
16 b
1kHz ~ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q100
-
SOT-23-6
Surface Mount
SOT-23-6
SOT-23-6
TMAG5273A2QDBVT
LOW-POWER LINEAR 3D HALL-EFFECT
Texas Instruments
554
In Stock
1 : ¥16.07000
Cut Tape (CT)
250 : ¥8.03672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hall Effect
X, Y, Z
I2C
±133mT ~ ±266mT
1.7V ~ 3.6V
-
2mA
-
-
-40°C ~ 125°C
-
-
Sleep Mode, Temperature Compensated
SOT-23-6
Surface Mount
SOT-23-6
Showing
of 4

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.