Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,562 In Stock | 1 : ¥22.36000 Cut Tape (CT) 10,000 : ¥9.13575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±2mT | 1.72V ~ 1.98V | - | - | 16 b | - | -40°C ~ 85°C | - | - | - | 9-WLCSP (1.28x1.28) | Surface Mount | 9-BGA, WLCSP | ||
71,125 In Stock | 1 : ¥24.22000 Cut Tape (CT) 5,000 : ¥10.41877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C, SPI | - | 2.2V ~ 3.6V | - | - | - | - | -20°C ~ 85°C | Automotive | AEC-Q100 | - | 16-QFN (3x3) | Surface Mount | 16-VFQFN Exposed Pad | |||
16,062 In Stock | 1 : ¥29.56000 Cut Tape (CT) 5,000 : ¥13.29855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.8mT | 2.8V ~ 3.5V | 450µA | - | 18 b | 1kHz | -40°C ~ 105°C | Automotive | AEC-Q100 | - | 16-LGA (3x3) | Surface Mount | 16-VFLGA |