Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,571 In Stock | 1 : ¥11.99000 Cut Tape (CT) 10,000 : ¥4.18321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.85x0.85) | Surface Mount | 4-WFBGA, WLBGA | ||
30,588 In Stock | 1 : ¥22.36000 Cut Tape (CT) 10,000 : ¥9.13575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±2mT | 1.72V ~ 1.98V | - | - | 16 b | - | -40°C ~ 85°C | - | 9-WLCSP (1.28x1.28) | Surface Mount | 9-BGA, WLCSP | ||
50,715 In Stock | 1 : ¥29.23000 Cut Tape (CT) 10,000 : ¥12.42802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | - | 1.71V ~ 3.6V | - | - | 16 b | - | -40°C ~ 85°C | Temperature Compensated | 12-LGA (2x2) | Surface Mount | 12-WFLGA |