Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,344 In Stock | 1 : ¥8.33000 Cut Tape (CT) 10,000 : ¥2.80924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | - | - | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
34,490 In Stock | 1 : ¥25.61000 Cut Tape (CT) 10,000 : ¥10.47682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | - | 1.71V ~ 3.6V | - | - | 16 b | 5Hz ~ 50Hz | -40°C ~ 85°C | - | - | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-WFLGA | ||
17,087 In Stock | 1 : ¥29.56000 Cut Tape (CT) 5,000 : ¥13.29855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.8mT | 2.8V ~ 3.5V | 450µA | - | 18 b | 1kHz | -40°C ~ 105°C | Automotive | AEC-Q100 | - | 16-LGA (3x3) | Surface Mount | 16-VFLGA | ||
32,697 In Stock | 1 : ¥37.41000 Cut Tape (CT) 8,000 : ¥16.58138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT | 1.9V ~ 3.6V | 270µA (Typ) | - | 16 b | - | -40°C ~ 85°C | - | - | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-VFLGA | ||
27,487 In Stock | 1 : ¥70.82000 Cut Tape (CT) 1,000 : ¥35.06752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 12V | - | - | - | 5MHz | -40°C ~ 125°C | - | - | - | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
13,623 In Stock | 1 : ¥68.39000 Cut Tape (CT) 250 : ¥42.41316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fluxgate | Single | Analog Voltage | ±2mT | 3V ~ 5.5V | - | - | - | 47kHz, 32kHz | -40°C ~ 125°C | - | - | - | 20-QFN (4x4) | Surface Mount | 20-WFQFN Exposed Pad | ||
1,670 In Stock | 1 : ¥244.49000 Tube | - | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.2mT | 5V ~ 12V | - | - | - | 5MHz | -40°C ~ 85°C | - | - | - | 8- Pin SIP | Through Hole | 8-SIP | ||
4,491 In Stock | 1 : ¥448.61000 Cut Tape (CT) 1,000 : ¥284.12171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Magnetoresistive | X, Y | Wheatstone Bridge | ±0.2mT | 5V ~ 12V | - | - | - | 5MHz | -40°C ~ 85°C | - | - | - | 20-SOIC | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | ||
793 In Stock | 1 : ¥158.04000 Cut Tape (CT) 250 : ¥98.75672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y | Wheatstone Bridge | ±0.25mT | 10V | - | - | 24 b | 350kHz | -40°C ~ 125°C | - | - | - | 6-TDFN (2.5x2.5) | Surface Mount | 6-WDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥775.50000 Tube | - | Tube | Active | Magnetoresistive | X, Y, Z | Wheatstone Bridge | ±0.6mT | 1.8V ~ 20V | - | - | - | 5MHz | -40°C ~ 125°C | - | - | - | 16-LCC (7.37x7.37) | Surface Mount | 16-LCC |