Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,143 In Stock | 1 : ¥8.33000 Cut Tape (CT) 10,000 : ¥2.80912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
30,874 In Stock | 1 : ¥37.40000 Cut Tape (CT) 8,000 : ¥16.58063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT | 1.9V ~ 3.6V | 270µA (Typ) | - | 16 b | - | -40°C ~ 85°C | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-VFLGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FlipCore, Hall Effect | X, Y, Z | I2C, SPI | ±1.3mT (X,Y), ±2.5mT (Z) | 1.62V ~ 3.6V | 20mA | - | 13 b | 10Hz | -40°C ~ 85°C | - | 12-WLCSP (1.56x1.56) | Surface Mount | 12-UFBGA, WLCSP |