Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 30gf | 5.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
505 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 24 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 39gf | 6.000gf | 0.343" (8.7mm) | 0.172" (4.4mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,500 : ¥3.08934 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 80gf | 21gf | 0.272" (6.9mm) | 0.024" (0.6mm) | - | 0.008" (0.2mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,500 : ¥4.71212 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 150gf | 7.000gf | 0.386" (9.8mm) | 0.138" (3.5mm) | - | 0.026" (0.7mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 30gf | 2.000gf | 0.330" (8.4mm) | 0.094" (2.4mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 39gf | 6.000gf | 0.343" (8.7mm) | 0.172" (4.4mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥5.87554 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Simulated Roller | Through Hole, Right Angle | PC Pin | - | - | 43gf | 7.000gf | 0.386" (9.8mm) | 0.138" (3.5mm) | - | 0.026" (0.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,500 : ¥6.06232 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 25gf | 6.000gf | 0.343" (8.7mm) | 0.172" (4.4mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥6.39496 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 150gf | 8.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥6.59082 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 13gf | 2.000gf | 0.374" (9.5mm) | 0.272" (6.9mm) | - | 0.022" (0.55mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥6.59082 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 33gf | 5.000gf | 0.421" (10.70mm) | 0.055" (1.4mm) | - | 0.049" (1.25mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 27gf | 3.000gf | 0.423" (10.75mm) | 0.138" (3.5mm) | - | 0.012" (0.3mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,500 : ¥6.81573 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | 5.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 24 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 30gf | 5.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥6.90078 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | 5.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥6.90078 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 84gf | 8.000gf | 0.423" (10.75mm) | 0.138" (3.5mm) | - | 0.012" (0.3mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 24 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 21gf | 3.000gf | 0.374" (9.5mm) | 0.272" (6.9mm) | - | 0.022" (0.55mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 50gf | 8.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 24 V | Lever, Straight | Through Hole | PC Pin | - | - | 47gf | 7.000gf | 0.330" (8.4mm) | 0.094" (2.4mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 40gf | 2.000gf | 0.380" (9.7mm) | 0.170" (4.3mm) | - | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole, Right Angle | PC Pin | - | - | 25gf | 6.000gf | 0.343" (8.7mm) | 0.172" (4.4mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 65gf | 10gf | 0.539" (13.7mm) | 0.154" (3.9mm) | - | 0.020" (0.5mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 25gf | 5.000gf | 0.386" (9.8mm) | 0.138" (3.5mm) | - | 0.026" (0.7mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 1A (AC/DC) | 125 V | 24 V | Lever, Straight | Chassis Mount | Solder Lug | - | - | 30gf | 5.000gf | 0.311" (7.90mm) | 0.118" (3.0mm) | - | 0.024" (0.6mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 150gf | 35gf | 0.272" (6.9mm) | 0.024" (0.6mm) | - | 0.008" (0.2mm) | -40°C ~ 85°C |