Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥933.21000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Roller Plunger | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Status Indicator | 1000gf | 200gf | 1.695" (43.05mm) | 0.060" (1.5mm) | 0.020" (0.5mm) | 0.079" (2.0mm) | -10°C ~ 80°C | |||
1 In Stock | 1 : ¥1,120.88000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Roller Plunger | Panel Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Status Indicator | 1000gf | 200gf | 1.695" (43.05mm) | 0.060" (1.5mm) | 0.020" (0.5mm) | 0.079" (2.0mm) | -10°C ~ 80°C |