Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
906 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | SPDT | On-Mom | 16A (AC), 100mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 400gf | 80gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
6 In Stock | 1 : ¥37.35000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 400gf | 50gf | 0.598" (15.2mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥27.60300 Bulk | Bulk | Active | SPDT | On-Mom | 11A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 240gf | 50gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | -25°C ~ 80°C | |||
82 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | SPDT | On-Mom | 16A (AC), 600mA (DC) | - | - | Lever, Straight | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 400gf | 25gf | 0.600" (15.2mm) | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
53 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 70gf | 6.118gf | 0.600" (15.2mm) | 0.354" (9.0mm) | 0.110" (2.8mm) | 0.079" (2.0mm) | -25°C ~ 150°C | |||
90 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 16A (AC), 100mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 400gf | 80gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
99 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | SPST-NC | On-Mom | 21A (AC) | 250 V | - | Lever, Roller | Panel Mount | Solder Lug | - | - | 400gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 80°C | |||
80 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | SPDT | On-Mom | 11A (AC), 600mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.040" (1.0mm) | -25°C ~ 80°C | |||
86 In Stock | 1 : ¥44.66000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 125gf | 14gf | 0.579" (14.7mm) | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥53.61000 Bulk | Bulk | Active | SPDT | On-Mom | 16A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 240gf | 50gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥36.31030 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 100mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 35gf | 3.059gf | 0.600" (15.2mm) | 0.283" (7.2mm) | 0.107" (2.7mm) | 0.079" (2.0mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥46.57500 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 125gf | 14gf | - | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 150°C | |||
5 In Stock | 1 : ¥49.18000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 125gf | 14gf | 0.579" (14.7mm) | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥13.86390 Bulk | Bulk | Active | SPDT | On-Mom | 11A (AC), 600mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥18.76100 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 70gf | 6.118gf | 0.579" (14.7mm) | 0.354" (9.0mm) | 0.110" (2.8mm) | 0.079" (2.0mm) | -25°C ~ 150°C | |||
0 In Stock | 100 : ¥24.61630 Bulk | Bulk | Obsolete | SPDT | On-Mom | 11A (AC), 600mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥25.35520 Bulk | Bulk | Active | SPDT | On-Mom | 21A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | IP40 | - | 200gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
0 In Stock | 100 : ¥25.68770 Bulk | Bulk | Obsolete | SPDT | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | - | IP40 | - | 60gf | 6.000gf | 0.598" (15.2mm) | 0.131" (3.3mm) | 0.031" (0.8mm) | 0.090" (2.3mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 100 : ¥27.91090 Bulk | Bulk | Active | SPDT | On-Mom | 11A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 100gf | 20gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 80°C | |||
0 In Stock | 100 : ¥32.03630 Bulk | Bulk | Obsolete | SPDT | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 200gf | 20gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : ¥32.88110 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 240gf | 50gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | -25°C ~ 150°C | |||
0 In Stock | 100 : ¥37.42360 Bulk | Bulk | Obsolete | SPST-NC | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 35gf | - | 0.598" (15.2mm) | 0.354" (9.0mm) | 0.110" (2.8mm) | 0.125" (3.2mm) | -25°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : ¥39.18700 Bulk | Bulk | Active | SPST-NC | On-Mom | 21A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 400gf | 50gf | 0.579" (14.7mm) | 0.047" (1.2mm) | 0.016" (0.4mm) | 0.039" (1.0mm) | -25°C ~ 105°C | |||
0 In Stock Check Lead Time | 100 : ¥39.66070 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 600mA (DC) | 250 V | 125 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | 480gf | 50gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.025" (0.6mm) | 0.030" (0.76mm) | -25°C ~ 150°C | |||
0 In Stock Check Lead Time | 100 : ¥40.76170 Bulk | Bulk | Active | SPDT | On-Mom | 10A (AC), 600mA (DC) | 250 V | 125 V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | IP40 | - | 60gf | 6.000gf | 0.738" (18.7mm) | 0.157" (4.0mm) | 0.060" (1.5mm) | 0.062" (1.6mm) | -25°C ~ 150°C |