Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,071 In Stock 30,000 Factory | 1 : ¥11.66000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
3,808 In Stock 8,000 Factory | 1 : ¥25.45000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 250 V | - | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C |