SM3AQF0801L03 | |
---|---|
DigiKey Part Number | 2449-SM3AQF0801L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0801L03 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 18gf | |
Release Force | 5.000gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.60720 | ¥265.18 |
50 | ¥10.16540 | ¥508.27 |
100 | ¥9.72290 | ¥972.29 |
250 | ¥7.73428 | ¥1,933.57 |
500 | ¥7.07126 | ¥3,535.63 |
1,000 | ¥6.85034 | ¥6,850.34 |
5,000 | ¥6.18742 | ¥30,937.10 |