Limit Switches

Results: 2
Manufacturer
C&KPanasonic Electronic Components
Series
ESE11HDP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
1mA (DC)10mA (DC)
Actuator Type
Angled Toggle (Detector)Overtravel Plunger
Mounting Type
Chassis MountSurface Mount, Right Angle
Termination Style
Gull WingSolder Lug
Features
-Board Guide
Operating Force
35gf-
Operating Position
0.117" (2.96mm)0.313" (7.95mm)
Pretravel
0.006" (0.15mm)-
Operating Temperature
-20°C ~ 70°C-10°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
HDP001L
HDP001L
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
68,080
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥2.97704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
Board Guide
-
-
0.117" (2.96mm)
0.006" (0.15mm)
-
-
-20°C ~ 70°C
ESE-11HS2
ESE-11HS2
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
880
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
SPST-NO
Off-Mom
10mA (DC)
5 V
Overtravel Plunger
Chassis Mount
Solder Lug
-
-
35gf
-
0.313" (7.95mm)
-
-
-
-10°C ~ 70°C
Showing
of 2

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.