Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 450gf | |
Release Force | 114gf | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.141" (3.58mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 20,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.39000 | ¥206.39 |
10 | ¥163.00600 | ¥1,630.06 |
25 | ¥147.80280 | ¥3,695.07 |
50 | ¥136.98380 | ¥6,849.19 |
100 | ¥126.70770 | ¥12,670.77 |
250 | ¥113.89560 | ¥28,473.90 |
500 | ¥104.74398 | ¥52,371.99 |