JJMH0UG200NCNMRTR | |
---|---|
DigiKey Part Number | 450-3337-2-ND - Tape & Reel (TR) 450-3337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJMH0UG200NCNMRTR |
Description | SWITCH DETECTOR SPST-NC 0.1A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.085" (2.16mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.10300 | ¥81.03 |
25 | ¥7.57280 | ¥189.32 |
100 | ¥6.57690 | ¥657.69 |
250 | ¥5.98460 | ¥1,496.15 |
500 | ¥5.54818 | ¥2,774.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥3.85757 | ¥7,329.38 |