JJLV0UG1070NOPPRTR | |
---|---|
DigiKey Part Number | 450-3341-2-ND - Tape & Reel (TR) 450-3341-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJLV0UG1070NOPPRTR |
Description | SWITCH DETECT SPST-NO 0.005A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.392" (9.95mm) | |
Pretravel | 0.029" (0.75mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.00300 | ¥70.03 |
25 | ¥6.44640 | ¥161.16 |
100 | ¥5.67540 | ¥567.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.98663 | ¥1,994.65 |
800 | ¥4.66943 | ¥3,735.54 |
1,200 | ¥4.49179 | ¥5,390.15 |
2,000 | ¥4.27583 | ¥8,551.66 |
2,800 | ¥4.13827 | ¥11,587.16 |
4,000 | ¥3.99629 | ¥15,985.16 |
10,000 | ¥3.64917 | ¥36,491.70 |
20,000 | ¥3.40243 | ¥68,048.60 |