MJ2-1308

DigiKey Part Number
4347-MJ2-1308-ND
Manufacturer
Manufacturer Product Number
MJ2-1308
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Force
450gf
Release Force
114gf
Pretravel
0.020" (0.5mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.141" (3.58mm)
Operating Temperature
-25°C ~ 80°C
Electrical Life
500,000 Cycles
Mechanical Life
20,000,000 Cycles
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.39000¥206.39
10¥163.00600¥1,630.06
25¥147.80280¥3,695.07
50¥136.98380¥6,849.19
100¥126.70770¥12,670.77
250¥113.89560¥28,473.90
500¥104.74398¥52,371.99