Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
516 In Stock | 1 : ¥19.46000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Lever, Straight | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 87gf | 2.000gf | 0.356" (9.05mm) | - | 0.055" (1.4mm) | 0.175" (4.45mm) | -40°C ~ 85°C | |||
1,273 In Stock | 1 : ¥64.20000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.276" (7.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
1,803 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 12 V | Round (Pin Plunger) | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | - | 101gf | 10gf | 0.250" (6.4mm) | - | 0.010" (0.25mm) | 0.055" (1.4mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥16.91000 Tray | Tray | Active | SPST-NO | Off-Mom | 10mA (DC) | 13.5 V | Round (Pin Plunger) | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 122gf | 10gf | 0.315" (8.0mm) | - | 0.010" (0.25mm) | 0.065" (1.7mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥11.61826 Tray | Tray | Active | SPST-NC | On-Mom | 10mA (DC) | 13.5 V | Lever, Leaf | Panel Mount | Press-Fit | IP67 - Dust Tight, Waterproof | - | 153gf | 10gf | 0.346" (8.80mm) | - | 0.055" (1.4mm) | 0.105" (2.67mm) | -40°C ~ 85°C |