Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,357 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,450 : ¥5.15035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
60,561 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥4.44561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C |