Results: 0
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-240
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
-Circular, 05 pos Female Receptacle (Flange Mount) to Individual Wire LeadsCircular, 05 pos Male Plug to Circular, 05 pos Male PlugCircular, 06 pos Male Plug to Circular, 06 pos Male PlugCircular, 07 pos Female Receptacle (Flange Mount) to Individual Wire LeadsCircular, 07 pos Male Plug to Individual Wire LeadsCircular, 08 pos Male Plug to Individual Wire LeadsJ1-21 Socket Contact, Right Angle to Cable (Round)LGH Plug and Resistor to ContactLGH to LGH PlugLGH-1 Plug to Cable (Round)LGH-1 Plug to J1-21 Socket Contact
Length
3.28' (1.00m)3.33' (1.02m)3.37' (1.03m)3.45' (1.05m)3.50' (1.07m)3.54' (1.08m)3.58' (1.09m)3.75' (1.14m)3.94" (100.00mm)4.00' (1.22m)4.03' (1.23m)4.12' (1.25m)
Voltage
4.5 kV5 kV6 kV7 kV7.5 kV10 kV12 kV15 kV17 kV20 kV23 kV25 kV30 kV40 kV
Barrel Depth
0.25" (6.35mm)0.27" (6.86mm)0.53" (13.46mm)0.53" (13.46mm), 0.88" (22.35mm)0.53" (13.46mm), 0.89" (22.61mm)0.55" (13.97mm)0.56" (14.22mm)0.57" (14.48mm)0.60" (15.24mm)0.61" (15.49mm)0.63" (16.00mm)0.68" (17.27mm)
Wire Gauge
6 AWG12 AWG16 AWG16 AWG, 22 AWG18 AWG20 AWG22 AWG24 AWG26 AWG-
Shielding
-ShieldedUnshielded
Color - Cap
-BlackGrayGreenNo CapRed
Color - Wire
-BlackBlueBrownGreenMultiple ColorsRedWhiteWhite, Yellow StripeYellow
Material - Cap
-AluminumAluminum AlloyBrassEpoxyEpoxy, Glass FilledPolycarbonatePolyesterPolyester, Glass FilledSilicone Rubber
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.