LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥29.48665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 940lm (Typ) | - | 700mA | 11.2V | 120 lm/W | 70 | 1.2A | 120° | Surface Mount | 1716 (4240 Metric) | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.033" (0.84mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥29.48665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 950lm (Typ) | - | 700mA | 11.2V | 121 lm/W | 70 | 1.2A | 120° | Surface Mount | 1716 (4240 Metric) | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.033" (0.84mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥29.48665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 980lm (Typ) | - | 700mA | 11.2V | 125 lm/W | 70 | 1.2A | 120° | Surface Mount | 1716 (4240 Metric) | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.033" (0.84mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥37.00606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 760lm (Typ) | - | 700mA | 11.2V | 97 lm/W | 80 | 1.2A | 120° | Surface Mount | 1716 (4240 Metric) | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.033" (0.84mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥37.00606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | 781lm (Typ) | - | 700mA | 11.2V | 100 lm/W | 80 | 1.2A | 120° | Surface Mount | 1716 (4240 Metric) | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.033" (0.84mm) |