LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,578 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,500 : ¥0.52034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 36lm (35lm ~ 37lm) | 65mA | 2.95V | 188 lm/W | 80 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) | |||
11,283 In Stock | 1 : ¥8.93000 Cut Tape (CT) 800 : ¥3.40526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | 340lm (310lm ~ 370lm) | - | 700mA | 2.92V | 167 lm/W | 70 | 2A | 128° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.097" (2.46mm) | |||
24,000 In Stock | 8,000 : ¥0.24883 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 5000K | - | 37lm (36lm ~ 38lm) | 65mA | 2.7V | 211 lm/W | 80 | 200mA | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.130" L x 0.110" W (3.30mm x 2.80mm) | 0.031" (0.80mm) | |||
0 In Stock | 25,000 : ¥0.48813 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | White, Cool | 5000K | - | - | 65mA | 2.95V | - | 80 | 180mA | 120° | Surface Mount | 4-SMD, Flat Leads | 5630 | 0.197" L x 0.118" W (5.00mm x 3.00mm) | 0.031" (0.80mm) |